WING-TH

WING-TH

Digi-Key Part Number
2740-WING-TH-ND
Manufacturer
Falcon
Manufacturer Product Number
WING-TH
Supplier
Description
WIRELESS TEMP HUMIDITY SENSOR
Detailed Description
Humidity Temperature Sensor 0 ~ 90% RH - ±2% Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Falcon
Series
-
Package
Box
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 90% RH
Output Type
-
Output
-
Accuracy
±2%
Sensitivity
-
Voltage - Supply
3.6V
Mounting Type
Chassis Mount
Operating Temperature
-25°C ~ 85°C
Package / Case
IoT Finished Device
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A2
HTSUS8543.20.0000
Box
QtyUnit PriceExt Price
1$185.25000$185.25