USD

F200-POE-KIT

F200-POE-KIT

Digi-Key Part Number
2740-F200-POE-KIT-ND
Manufacturer
Falcon
Manufacturer Product Number
F200-POE-KIT
Supplier
Description
POE KIT FOR F200
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
5V Power Over Ethernet (POE) 1 Port Splitter 1 Gbps Data Rate
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Falcon
Series
-
Package
Box
Part Status
Active
Type
Splitter
Voltage - Input
44 ~ 56V
Voltage - Output
5V
Power (Watts) - Per Port
10W
Compliance
IEEE802.3af
Data Rate
1 Gbps
Features
-
Operating Temperature
-10°C ~ 60°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
5.98"" L x 1.50"" W x 0.98"" H (152.0mm x 38.0mm x 25.0mm)
Approval Agency
-
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
2.5mm Plug (Power), RJ45 (Data)
Number of Ports
1
Current - Output
2A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9540
Price and Procurement

50 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 3 days by RLE Technologies
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2740-F200-POE-KIT
Standard Package1