LMR-400-UF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Fairview Microwave
In Stock: 0
Unit Price: $3.71000
Datasheet

LMR-400-UF

DigiKey Part Number
5328-LMR-400-UF-ND
Manufacturer
Manufacturer Product Number
LMR-400-UF
Description
FLEX CBL COAX BLK TPE JACKET
Customer Reference
Detailed Description
Coaxial Cable LMR-400 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
Cable Type
Coaxial
Cable Group
LMR-400
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
50 Ohms
Length
-
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
85
Operating Temperature
-40°C ~ 85°C
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$4.04000$4.04
10$3.63000$36.30
25$3.43160$85.79
100$2.97390$297.39
250$2.82144$705.36
500$2.53166$1,265.83
1,000$2.13514$2,135.14
2,500$2.02838$5,070.95
5,000$1.95213$9,760.65
Manufacturers Standard Package