6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3052TM

Digi-Key Part Number
2156-MOC3052TM-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MOC3052TM
Supplier
Description
TRIAC OUTPUT OPTOCOUPLER
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fairchild Semiconductor
Series
-
Package
Tube
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - Hold (Ih)
220µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.18V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Approval Agency
UR
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.40.8000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
2156-MOC3052TM-FS
FAIFSCMOC3052TM
Standard Package1,000