USD

Value add packaging not available; alternate packaging exists.
SOT-23-3
FDV301N-NB9V005
Digi-Key Part Number
FDV301N-NB9V005CT-ND - Cut Tape (CT)
FDV301N-NB9V005DKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
FDV301N-NB9V005
Supplier
Description
MOSFET N-CH 25V 220MA SOT-23
Detailed Description
N-Channel 25V 220mA (Ta) 350mW (Ta) Surface Mount SOT-23
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
*
Package
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
220mA (Ta)
Rds On (Max) @ Id, Vgs
4Ohm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
1.06V @ 250µA
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
TO-236-3, SC-59, SOT-23-3
Drain to Source Voltage (Vdss)
25V
Gate Charge (Qg) (Max) @ Vgs
0.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
9.5pF @ 10V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
FDV301N-NB9V005DKR
FDV301N_NB9V005DKR
FDV301N_NB9V005DKR-ND
Standard Package1