
FAN7093-F085 | ||
---|---|---|
Digi-Key Part Number | 2156-FAN7093-F085-ND | |
Manufacturer | Fairchild Semiconductor | |
Manufacturer Product Number | FAN7093-F085 | |
Description | IC HALF BRIDGE DRVR 46A TO263-7 | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose DMOS TO-263-7 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Fairchild Semiconductor | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | DMOS | |
Rds On (Typ) | 18.2mOhm LS (Max), 12.3mOhm HS (Max) | |
Current - Output / Channel | 46A | |
Current - Peak Output | 88A | |
Voltage - Supply | 7V ~ 18V | |
Voltage - Load | 7V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Latch Function, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263-7 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
60 | $5.03000 | $301.80 |
Attribute | Description |
---|---|
Other Names | 2156-FAN7093-F085 ONSFSCFAN7093-F085 |
Standard Package | 60 |