USD

New Product New Product
cms-photo-not-available

DF04S1

Digi-Key Part Number
2156-DF04S1-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
DF04S1
Supplier
Description
BRIDGE RECTIFIER DIODE
Manufacturer Standard Lead Time
0 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard 400V Surface Mount 4-SDIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fairchild Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SDIP
Voltage - Peak Reverse (Max)
400V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1V @ 1A
Current - Reverse Leakage @ Vr
3µA @ 400V
Price and Procurement

3,035 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Rochester Electronics LLC
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2156-DF04S1
Standard Package1