USD

Obsolete item.
14-SOIC

74AC280SC

Digi-Key Part Number
2156-74AC280SC-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74AC280SC
Supplier
Description
IC PARITY GEN/CHKER 9-BIT 14SOIC
Detailed Description
Parity Generator 9-Bit 14-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fairchild Semiconductor
Series
Package
Tube
Part Status
Obsolete
Logic Type
Parity Generator/Checker
Number of Circuits
9-Bit
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
14-SOIC
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
In Stock: 7,898

7,898 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Rochester Electronics LLC
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2156-74AC280SC-FS
Standard Package1,100