J113RL1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7000

Digi-Key Part Number
2156-2N7000-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
2N7000
Supplier
Description
SMALL SIGNAL FIELD-EFFECT TRANSI
Detailed Description
N-Channel 60 V 350mA (Tc) 350mW (Ta) Through Hole TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fairchild Semiconductor
Series
Package
Bulk
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
350mA (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 5 V
Vgs (Max)
±18V
Input Capacitance (Ciss) (Max) @ Vds
43 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000