8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOCD207R2M

DigiKey Part Number
MOCD207R2MTR-ND - Tape & Reel (TR)
MOCD207R2MCT-ND - Cut Tape (CT)
MOCD207R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOCD207R2M
Description
OPTOISO 2.5KV 2CH TRANS 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MOCD207R2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
7.5µs, 5.7µs
Rise / Fall Time (Typ)
3.2µs, 4.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,024
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.75500$7.55
100$0.55970$55.97
500$0.47276$236.38
1,000$0.44430$444.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.41319$1,032.97
5,000$0.39378$1,968.90
7,500$0.38384$2,878.80
12,500$0.37262$4,657.75
17,500$0.36595$6,404.12
25,000$0.35945$8,986.25
Manufacturers Standard Package