SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5245B

Digi-Key Part Number
MMSZ5245BFSTR-ND - Tape & Reel (TR)
MMSZ5245BFSCT-ND - Cut Tape (CT)
MMSZ5245BFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5245B
Description
DIODE ZENER 15V 500MW SOD123
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050