MMSZ5244B is Obsolete and no longer manufactured.
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5244B | ||
---|---|---|
Digi-Key Part Number | MMSZ5244BTR-ND - Tape & Reel (TR) MMSZ5244BCT-ND - Cut Tape (CT) MMSZ5244BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMSZ5244B | |
Description | DIODE ZENER 14V 500MW SOD123 | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MMSZ5226B - MMSZ5257B |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Device EOL 19/May/2017 |
PCN Design/Specification | Logo 17/Aug/2017 |
PCN Packaging | Mult Devices 24/Oct/2017 |
HTML Datasheet | MMSZ5226B - MMSZ5257B |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Other Suppliers on Digi-Key
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MMSZ4701T1G | onsemi | 3,044 | MMSZ4701T1GOSCT-ND | $0.17000 | Direct |
MMSZ5244BT1G | onsemi | 84,635 | MMSZ5244BT1GOSCT-ND | $0.17000 | Direct |
SZMMSZ4701T1G | onsemi | 8,341 | 488-SZMMSZ4701T1GCT-ND | $0.31000 | Direct |
MMSZ5244ET1G | onsemi | 6,000 | MMSZ5244ET1GOSCT-ND | $0.40000 | Parametric Equivalent |
SZMMSZ5244BT1G | onsemi | 66,833 | SZMMSZ5244BT1GOSCT-ND | $0.35000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | MMSZ5244BTR MMSZ5244B-ND 2156-MMSZ5244B-488 |
Standard Package | 3,000 |