MMBZ5242B is Obsolete and no longer manufactured.
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5242B | ||
---|---|---|
Digi-Key Part Number | MMBZ5242BFSTR-ND - Tape & Reel (TR) MMBZ5242BFSCT-ND - Cut Tape (CT) MMBZ5242BFSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBZ5242B | |
Description | DIODE ZENER 12V 350MW SOT23-3 | |
Detailed Description | Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 8.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MMBZ5221-57B |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Device EOL 19/May/2017 |
PCN Design/Specification | |
PCN Assembly/Origin | SOT23 Manufacturing Source 31/May2013 |
PCN Packaging | |
HTML Datasheet | MMBZ5221-57B |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MMBZ5242BLT1G | onsemi | 92,021 | MMBZ5242BLT1GOSCT-ND | $0.15000 | Similar |
MMBZ5242ELT1G | onsemi | 2,146 | 488-MMBZ5242ELT1GCT-ND | $0.34000 | Similar |
SZMMBZ5242BLT1G | onsemi | 2,651 | SZMMBZ5242BLT1GOSCT-ND | $0.17000 | Similar |
BZX84C12-TP | Micro Commercial Co | 43,798 | BZX84C12-TPMSCT-ND | $0.12000 | Direct |
CMPZ5242B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5242BBKPBFREE-ND | $0.06949 | Direct |
Attribute | Description |
---|---|
Other Names | MMBZ5242BFSCT MMBZ5242BFSTR MMBZ5242BFSTR-NDR MMBZ5242BFSDKR MMBZ5242BFSCT-NDR |
Standard Package | 3,000 |