
MM74HC04MTCX | |
|---|---|
DigiKey Part Number | MM74HC04MTCXTR-ND - Tape & Reel (TR) MM74HC04MTCXCT-ND - Cut Tape (CT) MM74HC04MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC04MTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.24120 | $6.03 |
| 100 | $0.20860 | $20.86 |
| 250 | $0.19300 | $48.25 |
| 500 | $0.18358 | $91.79 |
| 1,000 | $0.17584 | $175.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.16766 | $419.15 |
| 5,000 | $0.16273 | $813.65 |
| 7,500 | $0.16026 | $1,201.95 |
| 12,500 | $0.15752 | $1,969.00 |
| 17,500 | $0.15592 | $2,728.60 |
| 25,000 | $0.15438 | $3,859.50 |
| 62,500 | $0.15107 | $9,441.88 |

