9478201002

DigiKey Part Number
1934-9478201002-ND
Manufacturer
Manufacturer Product Number
9478201002
Description
FERRITE CORE E 78 SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 78 Ferrite Core E Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
-
Material
78
Diameter
-
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
2300
Core Factor (ΣI/A) mm⁻¹
134.0
Effective Length (le) mm
20.1
Effective Area (Ae) mm²
15.3
Minimum Core Cross Section (Amin) mm²
15.0
Effective Magnetic Volume (Ve) mm³
315.0
Finish
Uncoated
Length
0.551" (14.00mm)
Width
0.197" (5.00mm)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.37200$3.72
25$0.31360$7.84
50$0.27580$13.79
100$0.24670$24.67
250$0.21480$53.70
500$0.19446$97.23
3,384$0.16125$545.67
Manufacturers Standard Package