F-1250D01-04A | |
---|---|
DigiKey Part Number | 5030-F-1250D01-04A-ND |
Manufacturer | |
Manufacturer Product Number | F-1250D01-04A |
Description | 1-1/4" BORE 4" STROKE ROUNDBODY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fabco-Air Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 4.000" (101.60mm) | |
Operation | Double Acting | |
Operating Pressure | 250 PSI (17.24 bar) | |
Connection Method | NPTF1/8 | |
Features | - | |
Shaft Detail | External Thread 7/16-20 UNF | |
Operating Temperature | -23°C ~ 74°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.75000 | $71.75 |
10 | $67.53300 | $675.33 |
100 | $57.82480 | $5,782.48 |