455-00095

DigiKey Part Number
776-455-00095-ND
Manufacturer
Manufacturer Product Number
455-00095
Description
SENTRIUS RS1XX LORAWAN 923MHZ TE
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
RF Sensor 923MHz Bluetooth v4.2, LoRaWAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio LLC
Series
Packaging
Bulk
Part Status
Active
Function
Sensor
Modulation or Protocol
Bluetooth v4.2, LoRaWAN
Frequency
923MHz
Applications
General Purpose, IoT Finished Device
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$79.50000$397.50