SHFS120-101KITC2ROHS

DigiKey Part Number
2821-SHFS120-101KITC2ROHS-ND
Manufacturer
EXXELIA Temex
Manufacturer Product Number
SHFS120-101KITC2ROHS
Description
CAP KIT CERAMIC 12PF-100PF 120PC
Customer Reference
Detailed Description
Ceramic Capacitor Kit 12pF ~ 100pF 250V 120 Pieces (12 Values - 10 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXXELIA Temex
Series
Packaging
Box
Part Status
Active
Kit Type
Ceramic
Capacitance Range
12pF ~ 100pF
Voltage - Rated
250V
Tolerance
±5%
Applications
RF, Microwave, High Frequency
Features
High Q, Low Loss, Ultra Low ESR
Quantity
120 Pieces (12 Values - 10 Each)
Packages Included
0805 (2012 Metric)
All prices are in USD
Box
QuantityUnit PriceExt Price
1$98.95000$98.95