SHBS121-102KITH4ROHS

DigiKey Part Number
2821-SHBS121-102KITH4ROHS-ND
Manufacturer
EXXELIA Temex
Manufacturer Product Number
SHBS121-102KITH4ROHS
Description
CAP KIT CERAMIC 120PF-1000PF 120
Customer Reference
Detailed Description
Ceramic Capacitor Kit 120pF ~ 1000pF 50 ~ 300V 120 Pieces (12 Values - 10 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXXELIA Temex
Series
Packaging
Box
Part Status
Active
Kit Type
Ceramic
Capacitance Range
120pF ~ 1000pF
Voltage - Rated
50 ~ 300V
Tolerance
±5%
Applications
RF, Microwave, High Frequency
Features
High Q, Low Loss, Ultra Low ESR
Quantity
120 Pieces (12 Values - 10 Each)
Packages Included
1111 (2828 Metric)
All prices are in USD
Box
QuantityUnit PriceExt Price
1$146.83000$146.83