EXT-VOLTSHBC0R3-1R0KITI1ROHS

DigiKey Part Number
2821-EXT-VOLTSHBC0R3-1R0KITI1ROHS-ND
Manufacturer
EXXELIA Temex
Manufacturer Product Number
EXT-VOLTSHBC0R3-1R0KITI1ROHS
Description
CAP KIT CERAMIC 0.3PF-1PF 80PC
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.3pF ~ 1pF 1500V (1.5kV) 80 Pieces (8 Values - 10 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXXELIA Temex
Series
Packaging
Box
Part Status
Active
Kit Type
Ceramic
Capacitance Range
0.3pF ~ 1pF
Voltage - Rated
1500V (1.5kV)
Tolerance
±0.05pF, ±0.1pF
Applications
RF, Microwave, High Frequency
Features
High Q, Low Loss, Ultra Low ESR, Non-Magnetic
Quantity
80 Pieces (8 Values - 10 Each)
Packages Included
1111 (2828 Metric)
All prices are in USD
Box
QuantityUnit PriceExt Price
1$146.83000$146.83