500SHL0R4BSE

DigiKey Part Number
2821-500SHL0R4BSE-ND
Manufacturer
Manufacturer Product Number
500SHL0R4BSE
Description
CAP CER 0.4PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
500SHL0R4BSE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.51mm)
Lead Spacing
-
Lead Style
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.14000$0.14
50$0.10100$5.05
100$0.09260$9.26
500$0.08420$42.10