251SHS330JSE

DigiKey Part Number
2821-251SHS330JSE-ND
Manufacturer
Manufacturer Product Number
251SHS330JSE
Description
CAP CER 33PF 250V C0G/NP0 0603
Customer Reference
Detailed Description
33 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
251SHS330JSE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.57000$0.57
50$0.49120$24.56
100$0.45010$45.01
500$0.40920$204.60