251SHF120JSE

DigiKey Part Number
2821-251SHF120JSE-ND
Manufacturer
Manufacturer Product Number
251SHF120JSE
Description
CAP CER 12PF 250V C0G/NP0 0805
Customer Reference
Detailed Description
12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
251SHF120JSE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.63000$0.63
50$0.53580$26.79
100$0.49110$49.11
500$0.44640$223.20