EXT-VOLTCHBC120-101KITG3ROHS | |
---|---|
DigiKey Part Number | 2821-EXT-VOLTCHBC120-101KITG3ROHS-ND |
Manufacturer | EXXELIA Temex |
Manufacturer Product Number | EXT-VOLTCHBC120-101KITG3ROHS |
Description | CAP KIT CERAMIC 12PF-100PF 120PC |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 12pF ~ 100pF 1500V (1.5kV) 120 Pieces (12 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXXELIA Temex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 12pF ~ 100pF | |
Voltage - Rated | 1500V (1.5kV) | |
Tolerance | ±5% | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss, Ultra Low ESR, Non-Magnetic | |
Quantity | 120 Pieces (12 Values - 10 Each) | |
Packages Included | 1111 (2828 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $162.79000 | $162.79 |