EXT-VOLTCHBC0R1-1R0KITG1ROHS | |
---|---|
DigiKey Part Number | 2821-EXT-VOLTCHBC0R1-1R0KITG1ROHS-ND |
Manufacturer | EXXELIA Temex |
Manufacturer Product Number | EXT-VOLTCHBC0R1-1R0KITG1ROHS |
Description | CAP KIT CERAMIC 0.1PF-1PF 100PC |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 1pF 1500V (1.5kV) 100 Pieces (10 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXXELIA Temex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.1pF ~ 1pF | |
Voltage - Rated | 1500V (1.5kV) | |
Tolerance | ±0.05pF, ±0.1pF | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss, Ultra Low ESR, Non-Magnetic | |
Quantity | 100 Pieces (10 Values - 10 Each) | |
Packages Included | 1111 (2828 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.83000 | $146.83 |