
MP6-M-RTD2 | ||
---|---|---|
Digi-Key Part Number | 4109-MP6-M-RTD2-ND | |
Manufacturer | ||
Manufacturer Product Number | MP6-M-RTD2 | |
Description | MAGNA-PLUG MALE V1 | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Box | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 16 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Magnetic | |
Orientation | Keyed | |
Primary Material | Polytetrafluoroethylene (PTFE), Food-Grade | |
Shell Material | Stainless Steel | |
Shell Finish | Polished | |
Contact Finish - Mating | Gold | |
Color | Silver, White | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut, Spring Probe | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 48VDC | |
Cable Opening | 0.256" (6.50mm) | |
Operating Temperature | -40°C ~ 150°C | |
Backshell Material, Plating | Polytetrafluoroethylene (PTFE), Food-Grade | |
Contact Material | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polytetrafluoroethylene (PTFE), Food-Grade | |
Applications | Food/Pharma, Industrial, Communications, Testing Equipment |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Magna-Plug Magna-Plug Magnetic Attraction |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
HTSUS | 8536.90.0090 |
Attribute | Description |
---|---|
Other Names | 4109-MP6-M-RTD2 |
Standard Package | 1 |