VTT9102H | |
---|---|
DigiKey Part Number | VTT9102H-ND |
Manufacturer | |
Manufacturer Product Number | VTT9102H |
Description | SENSOR PHOTO TOP TO106-3 DOMED |
Customer Reference | |
Detailed Description | Phototransistors Top View TO-106-3 Domed |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 6 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | - | |
Viewing Angle | 42° | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | - | |
Package / Case | TO-106-3 Domed |