VTP1112H | |
---|---|
DigiKey Part Number | VTP1112H-ND |
Manufacturer | |
Manufacturer Product Number | VTP1112H |
Description | SENSOR PHOTODIODE 580NM RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Photodiode 580nm 30° Radial, Lensed Metal Can, TO-46-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 580nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1150nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Dark (Typ) | 100pA | |
Active Area | 1.60mm² | |
Viewing Angle | 30° | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Lensed Metal Can, TO-46-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.67000 | $4.67 |
100 | $4.37500 | $437.50 |