TPIS 1S 1385
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPIS 1S 1385
TPIS 1S 1385 side

TPIS 1S 1385 / 5029

DigiKey Part Number
1601-TPIS1S1385/5029TR-ND - Tape & Reel (TR)
1601-TPIS1S1385/5029CT-ND - Cut Tape (CT)
1601-TPIS1S1385/5029DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPIS 1S 1385 / 5029
Description
SENSOR OPT IR CALIPILE 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) 17 b 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Infrared (IR)
Sensing Temperature - Local
-
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.6V ~ 3.6V
Resolution
17 b
Features
-
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.22000$11.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.58134$22,744.02
Manufacturers Standard Package