USD

PYD 2792
PYD 2792
Digi-Key Part Number
1601-PYD2792TR-ND - Tape & Reel (TR)
1601-PYD2792CT-ND - Cut Tape (CT)
1601-PYD2792DKR-ND - Digi-Reel®
Manufacturer
Excelitas Technologies
Manufacturer Product Number
PYD 2792
Supplier
Description
MOTION SENSOR PIR LO PWR 6SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Sensor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Excelitas Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
-
Output Type
Digital
Voltage - Supply
1.8V ~ 3.6V
Trigger Type
Internal
Features
Low Power
Package / Case
6-SMD
Operating Temperature
-40°C ~ 70°C
Detection Pattern
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,698 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names96357766
Standard Package1,000