USD

MFG_LHI-xxx
LHI 968
Digi-Key Part Number
LHI968-ND
Manufacturer
Excelitas Technologies
Manufacturer Product Number
LHI 968
Supplier
Description
PYRO DETECTOR DUAL INTRUSN ALRM
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Sensor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Excelitas Technologies
Series
-
Package
Tube
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
-
Output Type
Analog
Voltage - Supply
2V ~ 12V
Trigger Type
Internal
Features
-
Package / Case
TO-205AA, TO-5-3 Metal Can
Operating Temperature
-
Detection Pattern
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,199 In Stock
Can ship immediately