
4401-289-000-20 | |
---|---|
DigiKey Part Number | 1601-4401-289-000-20-ND |
Manufacturer | |
Manufacturer Product Number | 4401-289-000-20 |
Description | F-THETA-RONAR; F=250MM/WL=532NM; |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 532nm | |
Lens Material | Optical Glass | |
Focal Length | 250mm | |
Beam Diameter | 20mm | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,319.00000 | $2,319.00 |