
40141 | ||
---|---|---|
Digi-Key Part Number | 1601-40141-ND | |
Manufacturer | ||
Manufacturer Product Number | 40141 | |
Description | LASER SYSTEM, 543NM, 0.5MW, MULT | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Excelitas Technologies | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Wavelength | 543nm | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | 0.5mW | |
Package / Case | Cylinder (44.5mm Dia) |
Resource Type | Link |
---|---|
Featured Product | REO HeNe Lasers |
PCN Obsolescence/ EOL | REO HeNe Lasers EOL 11/Sep/2020 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 1601-40141 |
Standard Package | 1 |