40137
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40137

Digi-Key Part Number
1601-40137-ND
Manufacturer
Manufacturer Product Number
40137
Description
LASER SYSTEM, 633/1523NM, 1.0MW,
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Excelitas Technologies
Series
Package
Box
Product Status
Obsolete
Wavelength
633nm, 1523nm
Voltage - Input
-
Current Rating (Amps)
-
Power (Watts)
1.8mW
Package / Case
Cylinder (44.5mm Dia)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
Obsolete
Additional Resources
AttributeDescription
Other Names1601-40137
Standard Package1