30615 | |
---|---|
DigiKey Part Number | 1601-30615-ND |
Manufacturer | |
Manufacturer Product Number | 30615 |
Description | LASER HEAD (40138), 1.15/3.39UM, |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 1153nm, 3392nm | |
Power (Watts) | 2mW, 3mW | |
Polarization | 500:1 Linear |