30603

DigiKey Part Number
1601-30603-ND
Manufacturer
Manufacturer Product Number
30603
Description
LASER SYSTEM, TUNABLE, 230V
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Obsolete
Wavelength
543nm, 594nm, 604nm
Voltage - Input
-
Current Rating (Amps)
-
Power (Watts)
0.3 ~ 0.6mW
Package / Case
Module