30404 | |
---|---|
DigiKey Part Number | 1601-30404-ND |
Manufacturer | |
Manufacturer Product Number | 30404 |
Description | LASER HEAD (31005), 633NM, 1.5MW |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 633nm | |
Power (Watts) | 1.5mW | |
Polarization | Random |