RIO-HeNe_Red-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14354

Digi-Key Part Number
1601-14354-ND
Manufacturer
Excelitas Technologies
Manufacturer Product Number
14354
Supplier
Description
LASER SYSTEM, 633NM, 3.0MW, ORTH
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Excelitas Technologies
Series
Package
Box
Part Status
Obsolete
Wavelength
633nm
Voltage - Input
-
Current Rating (Amps)
-
Power (Watts)
3mW
Package / Case
Cylinder (44.5mm Dia)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
Additional Resources
AttributeDescription
Other Names1601-14354
Standard Package1