
0020-007-000-30 | ||
---|---|---|
Digi-Key Part Number | 1601-0020-007-000-30-ND | |
Manufacturer | ||
Manufacturer Product Number | 0020-007-000-30 | |
Description | LENS W ANG F1.6 0X-0.1X C-MT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Wide Angle Lens F1.6 0x ~ 0.1x 1" C-Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Excelitas Technologies | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Wide Angle | |
Focal Length | 25.0mm | |
Magnification | 0x ~ 0.1x | |
Focal Ratio | F1.6 | |
Compatible Sensor Size (Max) | 1" | |
Field of View | 16.0mm | |
Working Distance | 260mm (Min) | |
Depth Of Field | - | |
Resolution | 2µm | |
TV Distortion | - | |
Filter Size | M30 x P0.75 | |
Diameter | 34.0mm Dia | |
Length | 47.6mm | |
Mounting Type | C-Mount | |
Operating Temperature | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | 0020-007-000-30 |
Product Brief | MeVis-C, MeVis-CF Brochure |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9002.90.9500 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $900.01000 | $900.01 |
Attribute | Description |
---|---|
Other Names | 1601-0020-007-000-30 |
Standard Package | 1 |