ZS1052 S HT(H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZS1052 S HT(H)

Digi-Key Part Number
1601-1018-2-ND - Tape & Reel (TR)
1601-1018-1-ND - Cut Tape (CT)
Manufacturer
Excelitas Technologies
Manufacturer Product Number
ZS1052 S HT(H)
Supplier
Description
TRIGGER COIL SURFACE MOUNT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Xenon Trigger Coil - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Excelitas Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Trigger Coil
Style
-
Output Power
-
Voltage
-
Visible Output
-
Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.31.6000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.28000$640.00
1,000$1.10000$1,100.00
2,500$1.04000$2,600.00
5,000$1.01600$5,080.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.93000$2.93
10$1.95000$19.50
100$1.50100$150.10
Additional Resources
AttributeDescription
Other Names
1601-1018-2
TC-ZS 1052-S HT(H)
1601-1018-1
96324910
ZS1052 S HT(H)-ND
ZS 1052 S HT(H)
-ZS1052SHT(H)
-ZS1052 S HT(H)-ND
-ZS1052 S HT(H)
Standard Package500