64-LQFP

XRT91L31IQ-F

Digi-Key Part Number
1016-1361-ND
Manufacturer
MaxLinear, Inc.
Manufacturer Product Number
XRT91L31IQ-F
Supplier
Description
IC TXRX SONET/SDH 8BIT 64QFP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Ethernet, SONET/SDH Transceiver, Multiplexer IC 622.08MHz 1 Output 64-PQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MaxLinear, Inc.
Series
-
Package
Tray
Part Status
Active
PLL
Yes
Main Purpose
Ethernet, SONET/SDH
Input
LVCMOS, LVPECL, LVTTL
Output
LVCMOS, LVPECL, LVTTL
Number of Circuits
1
Ratio - Input:Output
-
Differential - Input:Output
Yes/Yes
Frequency - Max
622.08MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-FQFP
Supplier Device Package
64-PQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A991B1
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
1$39.18000$39.18
10$36.54900$365.49
25$35.01720$875.43
96$31.73448$3,046.51
288$30.97049$8,919.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
1016-1361
XRT91L31IQF
Standard Package96