USD

SGC3S300NM
SGC3S300NM
Digi-Key Part Number
2447-SGC3S300NMTR-ND - Tape & Reel (TR)
2447-SGC3S300NMCT-ND - Cut Tape (CT)
2447-SGC3S300NMDKR-ND - Digi-Reel®
Manufacturer
EW Electronics
Manufacturer Product Number
SGC3S300NM
Supplier
Description
CAP TRIMMER 8-30PF 500V SMD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
8 ~ 30pF Trimmer Capacitor 500V Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EW Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
8 ~ 30pF
Adjustment Type
Dielectric Material
Ceramic
Q @ Freq
300 @ 25MHz
Size / Dimension
0.177"" L x 0.126"" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.059"" (1.50mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Features
Low Profile, Non-Magnetic
Voltage - Rated
500V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,858 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names2447-SGC3S300NMTR
Standard Package1,000