USD

SGC3S030
SGC3S030
Digi-Key Part Number
2447-SGC3S030TR-ND - Tape & Reel (TR)
2447-SGC3S030CT-ND - Cut Tape (CT)
2447-SGC3S030DKR-ND - Digi-Reel®
Manufacturer
EW Electronics
Manufacturer Product Number
SGC3S030
Supplier
Description
CAP TRIMMER 1.8-4.5PF 500V SMD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
1.8 ~ 4.5pF Trimmer Capacitor Top Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EW Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
1.8 ~ 4.5pF
Adjustment Type
Top
Dielectric Material
Ceramic
Q @ Freq
500 @ 1MHz
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Features
Low Profile, Non-Magnetic
Voltage - Rated
500 V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,290 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.87000$0.87
10$0.76500$7.65
25$0.72000$18.00
50$0.69000$34.50
100$0.66000$66.00
250$0.60000$150.00
500$0.54000$270.00
Additional Resources
AttributeDescription
Standard Package1,000