USD

PT15-21C/TR8

PT15-21C/TR8

Digi-Key Part Number
1080-1380-2-ND - Tape & Reel (TR)
1080-1380-1-ND - Cut Tape (CT)
1080-1380-6-ND - Digi-Reel®
Manufacturer
Everlight Electronics Co Ltd
Manufacturer Product Number
PT15-21C/TR8
Supplier
Description
SENSOR PHOTO 940NM TOP VIEW 1206
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Phototransistors 940nm Top View 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Everlight Electronics Co Ltd
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Viewing Angle
-
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
1206 (3216 Metric)
Voltage - Collector Emitter Breakdown (Max)
30V
Current - Collector (Ic) (Max)
20mA
Current - Dark (Id) (Max)
100nA
Power - Max
75mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.7080
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1080-1380-2
3215210150
PT1521C/TR8
1080-1380-1
1080-1380-6
Standard Package2,000