USD

New Product New Product
cms-photo-not-available

EALP05RDDRA5

Digi-Key Part Number
1080-EALP05RDDRA5-ND
Manufacturer
Everlight Electronics Co Ltd
Manufacturer Product Number
EALP05RDDRA5
Supplier
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Red 624nm LED Indication - Discrete 2V Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Everlight Electronics Co Ltd
Series
-
Package
Bulk
Part Status
Active
Color
Red
Configuration
-
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
200mcd
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Through Hole
Wavelength - Dominant
624nm
Wavelength - Peak
632nm
Features
-
Package / Case
Radial
Supplier Device Package
5mm Round
Size / Dimension
5.00mm Dia
Height (Max)
8.90mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Available To Order

Additional Resources
AttributeDescription
Other Names1080-EALP05RDDRA5
Standard Package500