EAHP3045RA6 | |
---|---|
DigiKey Part Number | 1080-EAHP3045RA6-ND |
Manufacturer | |
Manufacturer Product Number | EAHP3045RA6 |
Description | LED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color EAHP3045 Red 733nm (725nm ~ 740nm) 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Wavelength | 733nm (725nm ~ 740nm) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 2.35V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 600mA | |
Luminous Flux @ Current/Temperature | 225mW | |
Temperature - Test | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.120" W (4.50mm x 3.05mm) | |
Height - Seated (Max) | 0.085" (2.15mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $1.53518 | $1,842.22 |