cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99-213/GHC-YW1X1E/2C

Digi-Key Part Number
1080-99-213/GHC-YW1X1E/2CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
99-213/GHC-YW1X1E/2C
Description
LED GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Green 528nm LED Indication - Discrete 3.2V 2-SMD, J-Lead
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Irregular
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
2.80mm L x 14.00mm W
Height (Max)
0.90mm
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$0.18834$1,130.04
10,000$0.17535$1,753.50
50,000$0.16236$8,118.00
Additional Resources
AttributeDescription
Other Names1080-99-213/GHC-YW1X1E/2CTR
Standard Package2,000