67-21S_NDR3C-P5080C1C51827Z15_2T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-21S/NDR3C-P5080C1C51827Z15/2T

Digi-Key Part Number
1080-67-21S/NDR3C-P5080C1C51827Z15/2TTR-ND - Tape & Reel (TR)
1080-67-21S/NDR3C-P5080C1C51827Z15/2TCT-ND - Cut Tape (CT)
1080-67-21S/NDR3C-P5080C1C51827Z15/2TDKR-ND - Digi-Reel®
Manufacturer
Everlight Electronics Co Ltd
Manufacturer Product Number
67-21S/NDR3C-P5080C1C51827Z15/2T
Supplier
Description
HORTICULTURE & COLOR LIGHTING LE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
LED Lighting Color series Deep Red 665nm (650nm ~ 680nm) 1411 (3528 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Everlight Electronics Co Ltd
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Deep Red
Wavelength
665nm (650nm ~ 680nm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.25V
Lumens/Watt @ Current - Test
-
Current - Max
150mA
Luminous Flux @ Current/Temperature
130mW (80mW ~ 180mW)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.58000$0.58
10$0.37900$3.79
100$0.25070$25.07
1,000$0.19356$193.56
2,000$0.17490$349.80
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.17490$699.60
8,000$0.16500$1,320.00
Additional Resources
AttributeDescription
Other Names
1080-67-21S/NDR3C-P5080C1C51827Z15/2TCT
1080-67-21S/NDR3C-P5080C1C51827Z15/2TTR
S10C008318
1080-67-21S/NDR3C-P5080C1C51827Z15/2TDKR
Standard Package4,000