
65-21/T2C-KW1X1F/2T | ||
---|---|---|
Digi-Key Part Number | 1080-65-21/T2C-KW1X1F/2TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 65-21/T2C-KW1X1F/2T | |
Description | LED WHITE DIFFUSED SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, J-Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.70mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 4.20mm W | |
Height (Max) | 1.40mm |
Resource Type | Link |
---|---|
Datasheets | 65-21/T2C-KW1X1F/2T |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
6,000 | $0.13416 | $804.96 |
10,000 | $0.12551 | $1,255.10 |
50,000 | $0.11079 | $5,539.50 |
Attribute | Description |
---|---|
Other Names | 1080-65-21/T2C-KW1X1F/2TTR |
Standard Package | 2,000 |