
264-10SYGT/S530-E2 | ||
---|---|---|
Digi-Key Part Number | 264-10SYGT/S530-E2-ND | |
Manufacturer | ||
Manufacturer Product Number | 264-10SYGT/S530-E2 | |
Description | LED YLW/GRN CLR 3.0MM ROUND T/H | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.80mm |
Resource Type | Link |
---|---|
Datasheets | 264-10SYGT/S530-E2 |
HTML Datasheet | 264-10SYGT/S530-E2 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08945 | $268.35 |
Attribute | Description |
---|---|
Other Names | 3002644404 |
Standard Package | 1,000 |